TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch High Speed Backplane Connector, Vertical Male, 10 Column, 4 Row, 40 Way

Subtotal (1 tube of 40 units)*

$1,022.89

(exc. GST)

$1,125.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,022.89$25.572

*price indicative

RS Stock No.:
679-366
Mfr. Part No.:
6469076-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

High Speed

Number of Contacts

40

Current

700mA

Number of Columns

10

Orientation

Vertical

Number of Rows

4

Voltage

250V

Connector Gender

Male

Housing Material

Fibreglass Polyester

Pitch

2.5mm

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Press Fit

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94V-0

Series

Z-PACK HM-Zd

COO (Country of Origin):
CN
The TE Connectivity 40 Position High Speed Backplane Connector is a vertical PCB mount header designed for high-speed data transmission in modular systems. It belongs to the Z-PACK HM-Zd series and features a 4-row, 10-column layout with partially shrouded housing for enhanced mating alignment and mechanical protection. This connector is Ideal for applications requiring Compact and reliable signal routing in backplane architectures.

Vertical PCB mount header configuration for efficient board stacking

Partially shrouded housing with guide lugs for secure mating alignment

1.5 mm row-to-row spacing supports high-speed signal transmission up to 1 Gb/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy