Molex, 171400 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 16 Column, 12 Row, 192 Way
- RS Stock No.:
- 684-745
- Mfr. Part No.:
- 171400-1026
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-745
- Mfr. Part No.:
- 171400-1026
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 192 | |
| Current | 750mA | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Pitch | 1.9mm | |
| Contact Plating | Nickel, Tin, Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 171400 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 192 | ||
Current 750mA | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Rows 12 | ||
Voltage 30V | ||
Pitch 1.9mm | ||
Contact Plating Nickel, Tin, Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 171400 | ||
- COO (Country of Origin):
- SG
The Molex Impel 90 Ohm, 6 Pair Right-Angle Daughter card is expertly designed for efficient data transmission in backplane connector applications. This component features a sophisticated configuration with a 1.90mm pitch and supports up to 192 circuits, ensuring reliable performance in demanding environments. Constructed from high-performance alloy materials, the connector offers remarkable durability with a mating cycle rating of up to 200. Its low-halogen and high-temperature thermoplastic composition enhance its compliance with industry standards, making it suitable for various applications including coplanar daughter card setups. With a compact and effective design, this daughter card connector caters to high-speed data requirements while ensuring a reliable connection.
Designed for 90 Ohm impedance, ideal for high speed data transfer
Constructed from high performance alloy for enhanced durability
Features 192 loaded circuits, providing extensive connectivity options
Compatible with multiple mating parts for versatile applications
Right angle orientation simplifies PCB layout design
Low hazard materials contribute to environmental compliance standards
Full shield construction protects against electromagnetic interference
Related links
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Vertical Female 12 Row, 192 Way
- TE Connectivity 16 Column 192 Way
- TE Connectivity Vertical 4 Row, 192 Way
- Molex Right Angle Female 8 Row, 128 Way
- Molex Right Angle Female 15 Row, 240 Way
- Molex Right Angle Female 9 Row, 144 Way
