Molex, 170390 1.35 mm Pitch Connector Backplane Connector, Vertical Female, 16 Column, 12 Row, 192 Way
- RS Stock No.:
- 684-510
- Mfr. Part No.:
- 170390-1006
- Brand:
- Molex
Subtotal (1 tray of 4 units)*
$481.86
(exc. GST)
$530.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $481.86 | $120.465 |
*price indicative
- RS Stock No.:
- 684-510
- Mfr. Part No.:
- 170390-1006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 192 | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Connector Gender | Female | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Pitch | 1.35mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, REACH | |
| Series | 170390 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 192 | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Connector Gender Female | ||
Number of Rows 12 | ||
Voltage 30V | ||
Pitch 1.35mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, REACH | ||
Series 170390 | ||
- COO (Country of Origin):
- SG
The Molex Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle is engineered for exceptional connectivity in modern backplane applications. With a compact stack height of 18.00 mm and capability for 192 circuits across 16 columns, this lead-free receptacle ensures reliable performance without compromising on space. Designed specifically for mezzanine applications, it provides outstanding data transmission rates of up to 25 Gbps. Its robust construction and high-performance alloy materials enhance durability, making it a dependable choice for demanding environments. Additionally, the receptacle meets key industry compliance standards, ensuring its suitability across a range of electronic applications.
High performance design suitable for backplane connectors
Supports up to 192 circuits, offering extensive connectivity options
Lead free design compliant with industry regulations for safety
Durable construction allows for up to 200 mating cycles, enhancing longevity
Robust high performance alloy and thermoplastic materials ensure reliability
Vertical orientation and various pitch options improve installation versatility
PCB thickness compatibility of 1 mm for optimal integration
Meets critical compliance standards including EU RoHS and REACH
