Amphenol ICC, Millipacs Right Angle Receptacle Backplane Connector, Right Angle Female, 19 Column, 5 Row, 95 Way
- RS Stock No.:
- 785-661
- Mfr. Part No.:
- HM2R67PA5108N9LF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 50 units)*
$530.04
(exc. GST)
$583.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $530.04 | $10.601 |
*price indicative
- RS Stock No.:
- 785-661
- Mfr. Part No.:
- HM2R67PA5108N9LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Backplane Connector Type | Right Angle Receptacle | |
| Product Type | Backplane Connector | |
| Number of Contacts | 95 | |
| Number of Columns | 19 | |
| Orientation | Right Angle | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Housing Material | Polymer | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Series | Millipacs | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Backplane Connector Type Right Angle Receptacle | ||
Product Type Backplane Connector | ||
Number of Contacts 95 | ||
Number of Columns 19 | ||
Orientation Right Angle | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Housing Material Polymer | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Series Millipacs | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector is a robust interconnection solution is designed for efficient board-to-board applications. It ensures reliable performance and adaptability in diverse systems, especially within high-speed environments.
5-row configuration facilitates efficient pin arrangement
Supports data rates up to 10Gb/s for high-speed applications
Mating compatibility with standard IEC connectors ensures reliable integration
Available in shielded and non-shielded types for varied installation needs
- RS Stock No. 0785659
- Mfr. Part No. HM2R01PA510FN9LF
1 Tray of 50
$614.22
- RS Stock No. 0798941
- Mfr. Part No. 89035-112LF
1 Tube of 100
$517.38
- RS Stock No. 0798936
- Mfr. Part No. 88951-161LF
1 Tube of 100
$603.91
- RS Stock No. 0795288
- Mfr. Part No. 51761-10002406AALF
1 Tray of 20
$643.62
Related links
- Amphenol ICC Right Angle Female 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 95 Way
- HARTING Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- Amphenol ICC Vertical Male 5 Row, 110 Way
- Amphenol ICC Vertical Male 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 95
- Amphenol ICC Right Angle Female, 6










