HARTING, har-bus HM 2 mm Pitch Hard Metric Type B Backplane Connector, Right Angle Female, 19 Column, 5 Row, 95 Way
- RS Stock No.:
- 366-7634
- Mfr. Part No.:
- 17250952102
- Brand:
- HARTING
This image is representative of the product range
Add 4 more to save $1.40
View bulk pricing optionsSubtotal (1 unit)*
$20.47
(exc. GST)
$22.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 11 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $20.47 | - |
| 4 - 6 | $20.12 | $1.40 |
| 7 + | $19.78 | $4.83 |
*price indicative
- RS Stock No.:
- 366-7634
- Mfr. Part No.:
- 17250952102
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric Type B | |
| Current | 1A | |
| Number of Contacts | 95 | |
| Orientation | Right Angle | |
| Number of Columns | 19 | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Voltage | 750V | |
| Housing Material | Fibreglass, Thermoplastic Resin | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | har-bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric Type B | ||
Current 1A | ||
Number of Contacts 95 | ||
Orientation Right Angle | ||
Number of Columns 19 | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Voltage 750V | ||
Housing Material Fibreglass, Thermoplastic Resin | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series har-bus HM | ||
- COO (Country of Origin):
- DE
Har-Bus HM Hard Metric Connectors
Related links
- HARTING Right Angle Female 5 Row, 95 Way
- HARTING Straight Male 7 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 95
- HARTING Right Angle Female 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 125 Way
- HARTING Right Angle Female 5 Row, 125 Way
- HARTING Straight Male 7 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
