HARTING, Har Bus HM Power 3 mm Pitch Power Male Connector, Angled Male, 4 Column, 1 Row, 4 Way
- RS Stock No.:
- 741-503
- Mfr. Part No.:
- 17610042101
- Brand:
- HARTING
Subtotal (1 bag of 30 units)*
$512.62
(exc. GST)
$563.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $512.62 | $17.087 |
*price indicative
- RS Stock No.:
- 741-503
- Mfr. Part No.:
- 17610042101
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Power | |
| Number of Contacts | 4 | |
| Current | 23A | |
| Orientation | Angled | |
| Number of Columns | 4 | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 3mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM Power | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Power | ||
Number of Contacts 4 | ||
Current 23A | ||
Orientation Angled | ||
Number of Columns 4 | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 3mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM Power | ||
- COO (Country of Origin):
- DE
The HARTING Har Bus HM Power 4p Male MSML PL2 is a high-performance connector designed for backplane applications. It features a Compact form factor and is capable of handling high current ratings, making it Ideal for demanding industrial environments.
Features & Benefits
Small form factor optimises space in Compact assemblies
High current rating up to 23 A per contact ensures reliable power delivery
3 level staggering allows for efficient signal routing
Flatrock design enhances mechanical stability and connection integrity
Matched with Harbus HM 2 mm connectors for seamless integration
Durable construction meets IEC 61 076-4-101 standards for longevity
Operating temperature range from -55 °C to 125 °C supports diverse applications
Press-in termination simplifies installation on PCB
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Applied in electrical distribution systems
Is this product compliant with any standards?
Yes, it meets cULus and UL 94 V-0 standards.
