HARTING, Har Bus HM 2 mm Pitch Male Connector, Straight Male, 44 Column, 7 Row, 232 Way
- RS Stock No.:
- 746-110
- Mfr. Part No.:
- 17062322201
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$201.31
(exc. GST)
$221.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $201.31 | $40.262 |
*price indicative
- RS Stock No.:
- 746-110
- Mfr. Part No.:
- 17062322201
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Current | 1A | |
| Number of Contacts | 232 | |
| Number of Columns | 44 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | Resin | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Current 1A | ||
Number of Contacts 232 | ||
Number of Columns 44 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material Resin | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-bus HM male connector features a 2.0mm contact spacing and supports a test voltage of 750V AC. The connector offers a maximum contact resistance of 20mΩ and an insulation resistance of at least 10^10 Ω. The press-in termination technology provides secure connections, with a clearance and creepage distance of 0.8mm for fixed connectors. The insertion force per contact is 0.75N max., while the withdrawal force per contact is 0.15N min. The insulator material is PC with 20% glass fibber reinforcement.
Features & Benefits
Leadfree
RoHS compliant
Copper alloy contact material
Material flammability class V0 acc. to UL 94
