HARTING, Har Bus HM Power 3 mm Pitch Power Male Connector, Angled Male, 4 Column, 1 Row, 4 Way

Subtotal (1 bag of 30 units)*

$653.86

(exc. GST)

$719.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$653.86$21.795

*price indicative

RS Stock No.:
738-904
Mfr. Part No.:
17610042802
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Backplane Connector Type

Power

Product Type

Male Connector

Current

20A

Number of Contacts

4

Number of Columns

4

Orientation

Angled

Number of Rows

1

Connector Gender

Male

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

3mm

Contact Material

Copper Alloy

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

Har Bus HM Power

COO (Country of Origin):
DE
The HARTING Har Bus HM Power 4p Male Connector is designed for backplane applications, featuring a Compact form factor and high current capacity. It is Ideal for use in conjunction with 2 mm connectors, ensuring reliable connections in demanding environments.

Features & Benefits


Small form factor optimises space in Compact assemblies

High current rating up to 23 A per contact supports robust power delivery

3 level staggering enhances signal integrity and reduces crosstalk

Flatrock design ensures secure and stable connections

Matched with Harbus HM 2 mm connectors for versatile integration

Durable construction rated for 250 mating cycles ensures long-term reliability

Operating temperature range from -55 °C to 125 °C accommodates various environments

Compliant with cULus and UL 94 V-0 standards for safety and performance

PCB mount design simplifies installation in electronic systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in renewable energy control systems

Applied in electrical distribution systems

What is the current rating for this connector?


The connector has a high current rating of up to 23 A per contact.

Is this connector suitable for PCB mounting?


Yes, this connector is designed for PCB mounting applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy