HARTING, Har Bus HM 2 mm Pitch Connector, Angled Female, 47 Column, 7 Row, 220 Way
- RS Stock No.:
- 745-697
- Mfr. Part No.:
- 17262201102
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$296.24
(exc. GST)
$325.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $296.24 | $59.248 |
*price indicative
- RS Stock No.:
- 745-697
- Mfr. Part No.:
- 17262201102
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 220 | |
| Current | 1A | |
| Orientation | Angled | |
| Number of Columns | 47 | |
| Connector Gender | Female | |
| Number of Rows | 7 | |
| Housing Material | Resin | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 220 | ||
Current 1A | ||
Orientation Angled | ||
Number of Columns 47 | ||
Connector Gender Female | ||
Number of Rows 7 | ||
Housing Material Resin | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING har-bus HM Monoblock 47 female connector features an angled contact design. It utilizes press-in termination and includes upper shielding. This connector is designed for motherboard-to-daughtercard connections, with a total of 220 contacts. The insert material is thermoplastic resin, glass-fibber filled, in a beige color. The contact material is copper alloy, with noble metal plating over Ni on the mating side and Ni plating on the termination side. It is supplied in tube packaging.
Features & Benefits
UL 94 V-0 Flammability rating
RoHS compliant
ELV status compliant
