Molex, 76560 1.9 mm Pitch PCB Backplane Connector, Right Angle, 10 Column, 18 Row, 180 Way
- RS Stock No.:
- 691-576
- Mfr. Part No.:
- 76560-3108
- Brand:
- Molex
Get a bulk buy discount
Add 40 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 8 units)*
$607.88
(exc. GST)
$668.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 8 - 32 | $75.985 | $607.88 | - |
| 40 + | $74.469 | $595.75 | 1% |
*price indicative
- RS Stock No.:
- 691-576
- Mfr. Part No.:
- 76560-3108
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | PCB | |
| Product Type | Backplane Connector | |
| Number of Contacts | 180 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 18 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS | |
| Series | 76560 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type PCB | ||
Product Type Backplane Connector | ||
Number of Contacts 180 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 18 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS | ||
Series 76560 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 6 Pair RAM Right-Angle Header is engineered to deliver high-performance connectivity in demanding applications. This innovative product features a left-guided, open endwall design, ensuring precise alignment and reliable electrical connections. With 180 circuits and a Compact configuration of 10 columns, it accommodates a range of applications. The header is built for durability, rated for up to 200 mating cycles, and operates within a temperature range of -55° to +85°C. Its unique construction incorporates lead-free materials, making it compliant with various environmental standards, thereby supporting sustainability without compromising on performance.
180 circuits provide optimal connectivity for complex applications
Right-angle design facilitates space-efficient installations
Lead-free construction complies with environmental regulations
Durable materials enable up to 200 mating cycles for long lasting use
Compatible with PCB thickness up to 1.00mm for versatile integration
Lightweight design enhances ease of handling and installation
