Molex, 76150 1.9 mm Pitch Backplane Connector, Right Angle Female, 10 Column, 18 Row, 180 Way
- RS Stock No.:
- 694-255
- Mfr. Part No.:
- 76150-5010
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$574.70
(exc. GST)
$632.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 40 | $57.47 | $574.70 |
| 50 + | $56.322 | $563.22 |
*price indicative
- RS Stock No.:
- 694-255
- Mfr. Part No.:
- 76150-5010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 180 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Number of Rows | 18 | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76150 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 180 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Number of Rows 18 | ||
Connector Gender Female | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76150 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 6 Pair Right-Angle Daughtercard Receptacle is engineered for robust circuit connections in demanding environments. This receptacle boasts an impressive 180 circuits arranged in 10 columns, ensuring seamless high-speed data transmission with a data rate of up to 25 Gbps. Designed for lead-free assembly and equipped with high-performance alloy contacts, this component guarantees durability in performance with a maximum mating cycle of 200. Its compact, right-angle design not only optimises board space but also simplifies assembly in tight layouts, making it the Ideal choice for backplane connector applications in Advanced electronics.
180 circuits arranged in a 10-column layout enhances data handling efficiency
Rated for a maximum data rate of 25 Gbps, ensuring high-speed performance
Compact right-angle design optimises space, Ideal for tight configurations
High-performance alloy contacts deliver stable electrical connections
PCB retention capabilities ensure secure mounting on printed circuit boards
Compatible with daughtercard applications, suited for versatile electronic designs
Meets stringent compliance with EU RoHS and REACH standards for material safety
