Molex, 76170 1.9 mm Pitch 3 Pair Backplane Connector, Right Angle Female, 10 Column, 9 Row, 90 Way
- RS Stock No.:
- 693-649
- Mfr. Part No.:
- 76170-1010
- Brand:
- Molex
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$644.64
(exc. GST)
$709.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 80 | $32.232 | $644.64 | - |
| 100 + | $31.587 | $631.74 | 2% |
*price indicative
- RS Stock No.:
- 693-649
- Mfr. Part No.:
- 76170-1010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 3 Pair | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 90 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 76170 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 3 Pair | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 90 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 76170 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle is designed to ensure reliable connections in PCBs for various applications. This robust receptacle supports up to 90 circuits with a lead-free, plated through-hole design Ideal for high-performance electronic environments. With a Compact orientation and a temperature range of -55° to +85°C, it effectively accommodates both conventional and coplanar daughtercard configurations. The inclusion of high-performance alloy materials and precision plating guarantees durability and enhanced electrical performance, making it an Ideal choice for demanding backplane connectivity solutions.
Supports a data rate of 25.0 Gbps, ensuring high-speed performance
Comes with 10 columns and 90 circuits, optimising space in dense layouts
Constructed from high-temperature thermoplastic, offering excellent thermal stability
Features a right-angle orientation for adaptable PCB layouts
Durable with a flammability rating of 94V-0, ensuring safety and reliability
Offers a mating pitch of 1.90mm, compatible with diverse applications
Weighs only 8.139g, making it lightweight for easy integration
