Molex, 76165 1.9 mm Pitch 3 Pair Backplane Connector, Vertical, 10 Column, 9 Row, 90 Way
- RS Stock No.:
- 691-568
- Mfr. Part No.:
- 76165-5107
- Brand:
- Molex
Get a bulk buy discount
Add 125 more to save $70.37
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$702.63
(exc. GST)
$772.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 25 - 100 | $28.105 | $702.63 | - |
| 125 + | $27.542 | $688.55 | $70.37 |
*price indicative
- RS Stock No.:
- 691-568
- Mfr. Part No.:
- 76165-5107
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 3 Pair | |
| Current | 750mA | |
| Number of Contacts | 90 | |
| Number of Columns | 10 | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Number of Rows | 9 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Series | 76165 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 3 Pair | ||
Current 750mA | ||
Number of Contacts 90 | ||
Number of Columns 10 | ||
Orientation Vertical | ||
Voltage 30V | ||
Number of Rows 9 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Series 76165 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 3 Pair Vertical Backplane Header serves a VITAL function in high-performance electronic assemblies. Engineered for robust applications, it features an open endwall design with 10 columns and 90 circuits, ensuring a reliable connection for varied configurations. The header is designed for both durability and efficiency, boasting a pin length of 4.90mm and plated through holes for secure mounting. Its vertical orientation optimises layout spaces, making it an Ideal choice for backplane connections where performance is paramount. Additionally, with standards compliance in areas such as safety and environmental regulations, this product offers both quality and longevity in demanding environments.
Simultaneously connects up to 90 circuits for high-density applications
Designed for high-speed data transfer with a data rate of 25.0 Gbps
Enhanced durability with a maximum mating cycle of 200
Constructed from high-temperature thermoplastic for resilience
Lead-free plating supports environmental compliance
Vertical orientation enables efficient use of space in PCB designs
Compatible with a range of connector parts, enabling versatility in assembly
