Molex, 76170 1.9 mm Pitch 3 Pair Backplane Connector, Right Angle Female, 8 Column, 9 Row, 72 Way
- RS Stock No.:
- 691-569
- Mfr. Part No.:
- 76170-1038
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-569
- Mfr. Part No.:
- 76170-1038
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 3 Pair | |
| Number of Contacts | 72 | |
| Current | 750mA | |
| Number of Columns | 8 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 9 | |
| Connector Gender | Female | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 76170 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 3 Pair | ||
Number of Contacts 72 | ||
Current 750mA | ||
Number of Columns 8 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 9 | ||
Connector Gender Female | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 76170 | ||
- COO (Country of Origin):
- SG
The Molex impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle is engineered to provide reliable electrical connections in Compact applications. Optimised for backplane connectivity, this receptacle caters to demanding data transmission needs, ensuring consistent performance in high-speed environments. With a robust construction featuring plated through-hole technology, it accommodates up to 72 circuits while maintaining exceptional durability across up to 200 mating cycles. It is designed to work seamlessly in various settings, including conventional, coplanar, and daughtercard configurations, making it an Ideal choice for modern electronic designs.
High-performance alloy (HPA) construction ensures durability and reliability
Lead-free materials used, complying with industry standards for environmental safety
Plated with gold and tin, ensuring excellent electrical connectivity and corrosion resistance
Features 8 columns and 72 circuits for dense circuit layouts
Right-angle orientation facilitates efficient space utilisation on PCBs
No keying to mating parts simplifies assembly
Application tooling readily available, ensuring ease of integration
