Molex, 76170 1.9 mm Pitch 3 Pair Receptacle, Right Angle Female, 16 Column, 9 Row, 144 Way
- RS Stock No.:
- 693-650
- Mfr. Part No.:
- 76170-5026
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-650
- Mfr. Part No.:
- 76170-5026
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Backplane Connector Type | 3 Pair | |
| Current | 750mA | |
| Number of Contacts | 144 | |
| Orientation | Right Angle | |
| Number of Columns | 16 | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS | |
| Series | 76170 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Backplane Connector Type 3 Pair | ||
Current 750mA | ||
Number of Contacts 144 | ||
Orientation Right Angle | ||
Number of Columns 16 | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS | ||
Series 76170 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle delivers exceptional performance across a variety of applications, especially in backplane connectivity. Designed to accommodate 16 columns and 144 circuits, this robust connector features a plated through hole dimension of 0.39mm and is lead-free, ensuring it meets stringent environmental standards. Ideal for conventional and coplanar setups, this receptacle provides reliable connections while maintaining compatibility with multiple industry standards. Its high-performance alloy construction guarantees durability and reliability in demanding environments, making it an essential component for advancing your design needs.
Durability of up to 200 mating cycles ensures longevity in applications
Black resin colour enhances Visual integration in electronic designs
Supports a maximum voltage of 30V AC/DC for versatile usage
Empowered with a data rate of 25.0 Gbps, meeting high-speed requirements
Right-angle orientation optimises space and layout in Compact designs
Compatible with various male headers, enhancing modularity
Lead-free materials contribute to safer and sustainable practices
Related links
- Molex Right Angle 9 Row, 54 Way
- Molex Right Angle Female 9 Row, 72 Way
- Molex Right Angle Female 9 Row, 90 Way
- Molex Right Angle Female 9 Row, 144 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- Molex Right Angle Female 9 Row, 90 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
