Molex, 76165 1.9 mm Pitch 3 Pair PCB Header, Vertical, 6 Column, 9 Row, 54 Way
- RS Stock No.:
- 691-827
- Mfr. Part No.:
- 76165-9308
- Brand:
- Molex
Get a bulk buy discount
Add 125 more to save $55.50
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$555.18
(exc. GST)
$610.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 25 - 100 | $22.207 | $555.18 | - |
| 125 + | $21.763 | $544.08 | $55.50 |
*price indicative
- RS Stock No.:
- 691-827
- Mfr. Part No.:
- 76165-9308
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Backplane Connector Type | 3 Pair | |
| Current | 750mA | |
| Number of Contacts | 54 | |
| Number of Columns | 6 | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Number of Rows | 9 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC-62474 | |
| Series | 76165 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Backplane Connector Type 3 Pair | ||
Current 750mA | ||
Number of Contacts 54 | ||
Number of Columns 6 | ||
Orientation Vertical | ||
Voltage 30V | ||
Number of Rows 9 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals IEC-62474 | ||
Series 76165 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 3 Pair Vertical Backplane Header is designed to deliver exceptional performance in high-density applications. Engineered for reliability, this connector features a robust construction that supports up to 54 circuits, ensuring seamless data transmission. With a vertical orientation and a pin length of 5.50mm, it offers easy installation and efficient utilisation of space. The part is compliant with various industry standards, reaffirming its status as a trusted choice for professionals seeking Durable and effective interconnect solutions in backplane connector applications.
Supports a maximum data rate of 25.0 Gbps for high-speed data transmission
Features a Durable construction with a pin length of 5.50mm for reliable connections
Designed for 200 mating cycles, providing longevity and reliability
Contains no REACH SVHC substances, promoting safer use in manufacturing
