Molex, 76500 1.9 mm Pitch 4 Pair Backplane Connector, Right Angle, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 693-655
- Mfr. Part No.:
- 76500-5107
- Brand:
- Molex
Get a bulk buy discount
Add 60 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 12 units)*
$636.11
(exc. GST)
$699.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 12 - 48 | $53.009 | $636.11 | - |
| 60 + | $51.949 | $623.39 | 1% |
*price indicative
- RS Stock No.:
- 693-655
- Mfr. Part No.:
- 76500-5107
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 4 Pair | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 120 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 76500 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 4 Pair | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 120 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Number of Rows 12 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 76500 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair RAM Right-Angle Header is designed to facilitate high-speed data transmission with exceptional reliability. This connector features a robust construction with 120 circuits, enabling efficient coplanar applications. Its right-angle orientation and open endwall design ensure ease of integration into Compact spaces. Constructed from high-performance alloy with gold and tin plating, this header adheres to stringent lead-free standards, making it suitable for various PCB assemblies. With an impressive data rate of 25.0 Gbps and a temperature range of -55° to +85°C, this connector is built to deliver optimal performance under diverse conditions.
High data rate capability of 25.0 Gbps enhances performance for demanding applications
Designed for 100Ω impedance, ensuring efficient signal integrity
Right angle orientation simplifies PCB design and installation
Engineered from high-performance alloy for durability and reliability
Complies with RoHS, REACH, and other environmental standards for eco-friendly use
Lead-free construction supports safe and sustainable electronic manufacturing
Durability rating of 200 mating cycles ensures long-lasting operational efficiency
Compatible with multiple tooling and non-shielded applications
