HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 25 Column, 10 Row, 200 Way
- RS Stock No.:
- 738-282
- Mfr. Part No.:
- 17122001201
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$318.99
(exc. GST)
$350.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $318.99 | $31.899 |
*price indicative
- RS Stock No.:
- 738-282
- Mfr. Part No.:
- 17122001201
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1A | |
| Number of Contacts | 200 | |
| Orientation | Straight | |
| Number of Columns | 25 | |
| Connector Gender | Male | |
| Number of Rows | 10 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1A | ||
Number of Contacts 200 | ||
Orientation Straight | ||
Number of Columns 25 | ||
Connector Gender Male | ||
Number of Rows 10 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19 technology. These connectors support efficient assembly and reliable connections, making them Ideal for applications requiring robust performance.
Features & Benefits
Combined style for Compact PCI unites Type A and Type B in one connector, simplifying design
Monoblock design reduces the number of connectors needed for 3U module cards, lowering production costs
Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection
Special design compensates for PCB surface tolerances, enhancing reliability in various conditions
Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards
High current capacity allows each contact to carry up to 23 A at 70 °C in OBSAI configuration
Operating temperature range from -55 °C to 125 °C supports diverse environmental conditions
Constructed from fibreglass thermoplastic resin, providing durability and resistance to harsh conditions
Features 200 contacts across 10 rows, facilitating extensive connectivity options
Approved to cULus and IEC 61 076-4-101 standards, ensuring compliance with industry regulations
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Installed in telecommunications and signal transmission systems
Applied in electrical distribution systems for robust performance
Integrated into industrial networking environments for enhanced communication
What type of mounting does this product require?
This connector requires PCB mounting for installation.
