Molex, 76160 1.9 mm Pitch 4 Pair Receptacle, Right Angle Female, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 694-259
- Mfr. Part No.:
- 76160-5020
- Brand:
- Molex
Get a bulk buy discount
Add 75 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$647.64
(exc. GST)
$712.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 60 | $43.176 | $647.64 | - |
| 75 + | $42.313 | $634.70 | 1% |
*price indicative
- RS Stock No.:
- 694-259
- Mfr. Part No.:
- 76160-5020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 4 Pair | |
| Product Type | Receptacle | |
| Number of Contacts | 120 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Number of Rows | 12 | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS | |
| Series | 76160 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 4 Pair | ||
Product Type Receptacle | ||
Number of Contacts 120 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Number of Rows 12 | ||
Connector Gender Female | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS | ||
Series 76160 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Right-Angle Daughtercard Receptacle is designed for superior performance in backplane connectivity. Featuring a robust construction with 120 circuits and a lead-free assembly, this receptacle ensures reliable electrical connections in challenging environments. Its right angle orientation and compliant pin termination style facilitate efficient mounting on PCBs, optimising space without compromising durability. The receptacle supports a maximum current of 0.75A and data rates of up to 25.0 Gbps, making it Ideal for high-speed applications.
Designed for 100Ω impedance, ensuring optimal signal integrity
Durability rated for up to 200 mating cycles, guaranteeing long-term performance
Constructed from high-performance alloy for enhanced conductivity
Accepts PCB thicknesses up to 1.00mm for versatile application
Flammability rated 94V-0 for safety in electronic applications
Compatible with various backplane headers, increasing flexibility in design
Net weight of 15.535g enhances ease of handling and installation
Polarised design ensures correct orientation during assembly
