Molex, 171320 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 8 Column, 8 Row, 64 Way

Subtotal (1 tray of 10 units)*

$634.66

(exc. GST)

$698.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$634.66$63.466

*price indicative

RS Stock No.:
683-565
Mfr. Part No.:
171320-1038
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

Connector

Product Type

Backplane Connector

Current

750mA

Number of Contacts

64

Number of Columns

8

Orientation

Right Angle

Voltage

29.9V

Number of Rows

8

Connector Gender

Female

Pitch

1.9mm

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

REACH, RoHS

Series

171320

COO (Country of Origin):
SG
The Molex Impel 90 Ohm, 4 Pair Right-Angle Daughter card is engineered for high-performance applications requiring reliable connectivity with a compact design. Perfectly suited for coplanar and daughter card configurations, this PCB receptacle employs a 1.90mm pitch and designed with 64 circuits to facilitate seamless data transmission at speeds of up to 40.0 Gbps. With its low-halogen status and compliance with EU RoHS directives, the Impel connector not only meets top industry standards but also prioritises environmental responsibility, making it an ideal choice for modern electronic systems. Its robust construction ensures longevity, while the full shield provides optimal protection against interference, ensuring stable operation across various applications.

Constructed with a full shield to minimise electromagnetic interference

Utilises a durable design capable of 200 mating cycles for extended product life

Active status ensures ongoing support and production availability

Low halogen material selection reinforces environmental compliance

Compatible with a variety of backplane headers for versatile applications

Optimised for a PCB thickness of 1mm, facilitating ease of integration

Dimensions are designed for efficient space management in compact setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy