Molex, 171320 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 2 Column, 8 Row, 16 Way

Subtotal (1 bag of 20 units)*

$517.80

(exc. GST)

$569.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$517.80$25.89

*price indicative

RS Stock No.:
683-817
Mfr. Part No.:
171320-9032
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

Connector

Product Type

Backplane Connector

Number of Contacts

16

Current

750mA

Number of Columns

2

Orientation

Right Angle

Voltage

29.9V

Number of Rows

8

Connector Gender

Female

Pitch

1.9mm

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

REACH, RoHS

Series

171320

COO (Country of Origin):
SG
The Molex Impel 90 Ohm Right-Angle Daughter card is meticulously engineered to deliver superior performance in high-density applications. Designed with precision, this connector features a 1.90mm pitch and accommodates 16 circuits in a compact arrangement, allowing efficient data transmission rates up to 40.0 Gbps. Its robust construction utilises high-performance alloys ensuring longevity and durability against wear, making it ideal for coplanar and daughter card applications. The right-angle orientation not only optimises space but also simplifies PCB layout, enhancing assembly efficiency. With low-halogen compliance and active status, this product exemplifies modern engineering standards while meeting stringent environmental regulations, ensuring reliability in diverse industrial settings.

Supports 16 circuits, ensuring efficient connectivity for complex applications

Constructed from high performance alloy for durability and longevity

Low halogen compliant, aligning with environmental standards

Active status guarantees integration into current systems

PCB locator and retention features enhance reliability during operation

Durability rating of 200 mating cycles ensures repeatability

Compatibility with standard PCB thickness of 1mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy