Molex, 171990 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 8 Column, 6 Row, 48 Way

Subtotal (1 tray of 20 units)*

$712.45

(exc. GST)

$783.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$712.45$35.623

*price indicative

RS Stock No.:
683-577
Mfr. Part No.:
171990-1038
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Backplane Connector Type

Connector

Current

750mA

Number of Contacts

48

Number of Columns

8

Orientation

Right Angle

Number of Rows

6

Voltage

29.9V

Connector Gender

Female

Pitch

1.9mm

Contact Plating

Gold, Tin, Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Series

171990

COO (Country of Origin):
SG
The Molex Impel 90 Ohm 3 Pair Right-Angle Daughter card designed to provide robust connectivity for applications requiring high data rates and compact form factors. Featuring a 1.90mm pitch and an impressive data rate of 40 Gbps, this connector supports the reliable transmission of signals across its 48 circuits, making it ideal for backplane applications. With its full shield design, it ensures minimal interference and optimal performance. This product not only meets industry standards for compliance but also boasts a low-halogen status, demonstrating a commitment to environmental safety. Its durable construction and carefully selected materials ensure long-lasting functionality in demanding environments.

Designed for high frequency applications with an impedance of 90 ohm

Constructed with high performance alloy for superior durability

Features gold plating for mating contacts, enhancing conductivity

Right angle orientation optimises space and simplifies PCB design

Utilises high temperature thermoplastic for excellent thermal resistance

Ensures up to 200 mating cycles for dependable performance over time

Compatible with multiple vertical backplane headers, ensuring flexible integration

Low halogen compliant, aligning with environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy