TE Connectivity, 5536272 Connector, Vertical Male, 140 Way
- RS Stock No.:
- 679-408
- Mfr. Part No.:
- 5536272-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 6 units)*
$456.12
(exc. GST)
$501.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $456.12 | $76.02 |
*price indicative
- RS Stock No.:
- 679-408
- Mfr. Part No.:
- 5536272-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 140 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | 5536272 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 140 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series 5536272 | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug is a vertical board-to-board connector designed for Compact signal transmission in electronic systems. It features a through-hole solder termination method that ensures secure mounting to PCBs. With a gold-plated contact interface, it delivers reliable conductivity and corrosion resistance across a wide operating temperature range.
Supports board-to-board configuration with vertical stack alignment
Rated for 125 V signal applications with a contact current capacity up to 10.5 A
Operates within a temperature range from –65 °C to 125 °C
Related links
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Vertical Male, 8 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
- TE Connectivity Vertical 22 Column 154 Way
- TE Connectivity Vertical 16 Column 128 Way
- TE Connectivity Vertical 32 Column 96 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
