TE Connectivity, 6643 Connector, Vertical Male, 8 Way
- RS Stock No.:
- 679-985
- Mfr. Part No.:
- 6643450-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
$465.32
(exc. GST)
$511.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $465.32 | $18.613 |
*price indicative
- RS Stock No.:
- 679-985
- Mfr. Part No.:
- 6643450-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 8 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | 6643 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 8 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series 6643 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin Assembly is a robust interconnect solution designed for high-performance applications requiring reliable signal or power transmission. Engineered for modular integration, it supports flexible configurations and secure mating in demanding environments. Its precision-machined pins ensure consistent electrical contact and mechanical durability.
Floating feature enables ±1 mm radial misalignment for easier PCB or busbar mating
Related links
- TE Connectivity Vertical Male, 8 Way
- TE Connectivity Black, Silver
- ERNI Vertical Male 7 Row, 40 Way
- TE Connectivity Through-Hole PCB
- TE Connectivity Vertical 16 Column 128 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Vertical Male 8 Row, 96 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
