TE Connectivity, 35233 2 mm Pitch Connector, Vertical Male, 25 Column, 7 Row, 154 Way

Subtotal (1 tube of 20 units)*

$700.90

(exc. GST)

$770.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$700.90$35.045

*price indicative

RS Stock No.:
795-469
Mfr. Part No.:
352332-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

154

Current

1.5A

Orientation

Vertical

Number of Columns

25

Connector Gender

Male

Number of Rows

7

Housing Material

Glass Filled Polyester

Pitch

2mm

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Series

35233

COO (Country of Origin):
CN
The TE Connectivity hard metric backplane header is a robust connector designed for board-to-board applications. It facilitates high-speed data transmission at a rate of ≤1 Gb/s, ensuring reliable connections in complex circuitry.

154 positions with a configuration of 25 columns and 7 rows enhance connectivity options

Constructed with a grey polyester GF housing for durability and performance

Rated for an operating temperature range of -55 – 125 °C to suit diverse environments

Multi-purpose centre mating alignment simplifies installation and improves connection quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy