TE Connectivity, 4-1393637 2.54 mm Pitch Backplane Connector Connector, Vertical Male, 32 Column, 3 Row, 96 Way
- RS Stock No.:
- 815-145
- Mfr. Part No.:
- 4-1393637-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$796.20
(exc. GST)
$875.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $796.20 | $15.924 |
*price indicative
- RS Stock No.:
- 815-145
- Mfr. Part No.:
- 4-1393637-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Backplane Connector Type | Backplane Connector | |
| Number of Contacts | 96 | |
| Current | 3A | |
| Orientation | Vertical | |
| Number of Columns | 32 | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Housing Material | Polyester | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 4-1393637 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Backplane Connector Type Backplane Connector | ||
Number of Contacts 96 | ||
Current 3A | ||
Orientation Vertical | ||
Number of Columns 32 | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Housing Material Polyester | ||
Pitch 2.54mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 4-1393637 | ||
- COO (Country of Origin):
- CH
The TE Connectivity vertical receptacle designed for board-to-board systems, ensuring secure and dependable connections in various applications. With an optimal configuration, it caters effectively to both power and signal requirements.
Connector & housing type receptacle
Connector system supports board-to-board arrangements
Compatible with printed circuit board terminations
Constructed from Durable phosphor bronze material
Features maximum contact current rating of 3 A
Through Hole - Press-Fit termination method to PCB
Housing built with low halogen polyester GF
Related links
- TE Connectivity Vertical 32 Column 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Vertical Male 8 Row, 96 Way
- TE Connectivity Vertical Female 3 Row, 64 Way
- TE Connectivity Vertical 3 Row, 64
- Molex Vertical 12 Row, 96 Way
- Molex Vertical 12 Row, 96 Way
