TE Connectivity, 65094 2.54 mm Pitch Eurocard Connector, Right Angle Male, 32 Column, 3 Row, 64 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-639
Mfr. Part No.:
650945-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Backplane Connector Type

Eurocard

Number of Contacts

64

Current

1.5A

Number of Columns

32

Orientation

Right Angle

Connector Gender

Male

Voltage

250V ac

Number of Rows

3

Housing Material

Glass Filled Polyester

Pitch

2.54mm

Mount Type

Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Series

65094

COO (Country of Origin):
CN
The TE Connectivity connector is a board-to-board plug designed for reliable connectivity in high-density applications, featuring 64 positions and a 2.54 mm centreline, making it Ideal for Eurocard connectors on printed circuit boards.

64 positions facilitate efficient signal and power transfer

Right-angle orientation allows for space-saving design

Polarised mating alignment ensures correct connections

Operating voltage supports up to 250 VAC for high-performance applications

Robust housing material improves durability in demanding environments

Wave solder capability enables reliable and efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy