TE Connectivity, 13937 5.08 mm Pitch Connector Backplane Connector, Vertical, Vertical Female, 16 Column, 4 Row, 64 Way
- RS Stock No.:
- 476-042
- Mfr. Part No.:
- 1393756-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 476-042
- Mfr. Part No.:
- 1393756-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 13937 | |
| Pitch | 5.08 mm | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Orientation | Vertical, Vertical | |
| Connector Gender | Female | |
| Number of Columns | 16 | |
| Number of Rows | 4 | |
| Number of Contacts | 64 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Board | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 13937 | ||
Pitch 5.08 mm | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Orientation Vertical, Vertical | ||
Connector Gender Female | ||
Number of Columns 16 | ||
Number of Rows 4 | ||
Number of Contacts 64 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Board | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity Eurocard connector is meticulously designed for seamless integration into your printed circuit board applications, facilitating optimal board-to-board connections. Its robust receptacle type ensures high reliability, accommodating up to 64 positions, making it ideal for advanced electronic systems. The connector's vertical PCB mount orientation provides spatial efficiency within compact enclosures, while the DIN Level II standard guarantees compatibility with various configurations. Constructed to endure extreme temperature conditions ranging from -55 to 105 °C, this product excels in demanding environments. Moreover, its low halogen content reflects a commitment to environmental compliance, positioning it as a safe choice for modern electronic manufacturing.
Designed for efficient signal circuit applications, enhancing performance
Vertical orientation allows maximised space utilisation on your PCB
Crafted with low halogen materials, promoting eco-friendly practices
Ensures durability with a termination post and tail length optimised for reliable connections
Supports multiple configurations, providing versatility for various projects
Built to withstand extreme thermal conditions for seamless operation in harsh environments
Related links
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Vertical Female 2 Row, 64 Way
- TE Connectivity Vertical 3 Row, 64
- Molex Vertical Female 12 Row, 192 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- Molex Vertical 64 Way
- TE Connectivity Vertical Female 3 Row, 64 Way
- Molex Vertical Female 12 Row, 144 Way
