TE Connectivity, Z-PACK 2 mm Pitch High Speed Backplane Connector, Right Angle Female, 5 Column, 10 Row, 50 Way

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 6 units)*

$477.45

(exc. GST)

$525.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
6 - 24$79.575$477.45
30 +$77.982$467.89

*price indicative

RS Stock No.:
505-919
Mfr. Part No.:
5120875-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Product Type

Backplane Connector

Current

1.15A

Number of Contacts

50

Number of Columns

5

Orientation

Right Angle

Number of Rows

10

Connector Gender

Female

Voltage

250V

Housing Material

LCP

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

Board

Contact Plating

Tin Plated

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

UL 94V-0

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity HS3 10 Row Receptacle Assembly with Mounting (W/M) is meticulously engineered to deliver exceptional performance in high-speed applications. Boasting a robust design, this connector is ideal for board-to-board connectivity, ensuring reliable signal integrity across a variety of electronic systems. With its polarisation feature, it guarantees seamless mating, making assembly straightforward and dependable. The unshrouded structure enables efficient space utilisation while accommodating a high number of positions, making it an optimal choice for complex circuit layouts. Designed for use in traditional backplane architectures, this connector adheres to stringent industry standards and compliance directives, ensuring it meets the requirements of modern electronic devices.

Delivers a secure and stable connection for printed circuit board applications

Facilitates efficient signal transmission with minimal interference

Designed for right-angle PCB mounting, promoting space-efficient designs

Adopts a traditional backplane architecture for versatile integration

Ensures durability and longevity with a tough LCP housing material

Incorporates through-hole press-fit termination for reliable PCB connectivity

Compatible with a range of applications, securing its place in diverse electronic designs

Provides extensive compliance with international directives for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy