Legrand Batibox Red Plastic Back Box, IP20, Flush Mount, 1 Gangs 86mm 50 mm
- RS Stock No.:
- 266-3622
- Mfr. Part No.:
- 0 801 85
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$127.17
(exc. GST)
$139.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $127.17 | $25.434 |
*price indicative
- RS Stock No.:
- 266-3622
- Mfr. Part No.:
- 0 801 85
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 50mm | |
| Material | Plastic | |
| Series | Batibox | |
| Width | 86mm | |
| Colour | Red | |
| IP Rating | IP20 | |
| Standards/Approvals | CBFR_70797, OC, NFNF01_18 | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 50mm | ||
Material Plastic | ||
Series Batibox | ||
Width 86mm | ||
Colour Red | ||
IP Rating IP20 | ||
Standards/Approvals CBFR_70797, OC, NFNF01_18 | ||
Mount Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Legrand batibox for used for masonry. It is used to seal in walls in solid or hollow materials (brick) for fixing equipment.
85x85mm dimensions
Multiplicity of entries for the passage of ducts
Related links
- Legrand Batibox Orange Plastic Back Box Flush Mount, 4 Gangs 154mm 50 mm
- Legrand Orange Plastic Back Box Flush Mount, 10 Gangs 154mm 50 mm
- Legrand Red Red Plastic Back Box Flush Mount 43 mm 71mm 43 mm
- Legrand White White Plastic Back Box Flush Mount 18 mm 159.5mm 18 mm
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Legrand Orange Plastic Back Box Wall Mount, 1 Gangs 83mm 50 mm
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 35
- Legrand 0801 Red Red Polystyrene Back Box Flush Mount, 1 Gangs 67mm 40 mm
