HellermannTyton Connectivity HTC White Plastic Coated ABS Back Box, Wall Mount, 2 Gangs 37 mm 146mm 37 mm
- RS Stock No.:
- 269-5064
- Mfr. Part No.:
- HTC-BB2G3710/WH
- Brand:
- HellermannTyton Connectivity
Subtotal (1 box of 10 units)*
$39.16
(exc. GST)
$43.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $39.16 | $3.916 |
*price indicative
- RS Stock No.:
- 269-5064
- Mfr. Part No.:
- HTC-BB2G3710/WH
- Brand:
- HellermannTyton Connectivity
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
| Brand | HellermannTyton Connectivity | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Depth | 37mm | |
| Series | HTC | |
| Material | ABS | |
| Width | 146mm | |
| Colour | White | |
| Finish | Plastic Coated | |
| Knockout | Yes | |
| Standards/Approvals | No | |
| Knockout Size | 34 mm | |
| Mount Type | Wall | |
| Height | 37mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Depth 37mm | ||
Series HTC | ||
Material ABS | ||
Width 146mm | ||
Colour White | ||
Finish Plastic Coated | ||
Knockout Yes | ||
Standards/Approvals No | ||
Knockout Size 34 mm | ||
Mount Type Wall | ||
Height 37mm | ||
- COO (Country of Origin):
- CN
HellermannTyton HTC Series Back Box, 2 Number of Gangs, 37mm Depth - HTC-BB2G3710/WH
This back box is designed for electrical installations, facilitating surface mounting for wiring systems. The 2 gang configuration allows for multiple electrical connections, making it suitable for various applications in both residential and commercial settings. Constructed from durable ABS material, it features a plastic-coated finish that adds strength and resilience, ensuring longevity in service.
Features & Benefits
• Plastic-coated finish provides protection against wear
• Suitable for surface mounting in diverse environments
• Compact design at 86 x 146 x 37 mm for versatile applications
• Designed to accommodate 2 electrical connections efficiently
• White colour seamlessly blends with various settings
Applications
• Used with electrical wiring in commercial projects
• Ideal for residential installations where multiple connections are required
• Suitable for use in office environments for network connections
• Effective as a mounting box for various electrical wiring needs
What material is used in the construction of this box?
The box is constructed from high-quality ABS, ensuring durability against impacts and environmental conditions.
How does the mounting type affect installation?
The surface mount design simplifies installation, allowing for quick and easy fixes to walls or other surfaces without the need for extensive modifications.
Can this be used for different electrical connections?
Yes, it is versatile enough to house multiple types of electrical connections, making it ideal for various settings and applications.
Related links
- HellermannTyton Connectivity HTC White Plastic Coated ABS Back Box 1 Gangs 37 mm 86mm 37 mm
- HellermannTyton Connectivity HTC White Plastic Coated ABS Back Box 1 Gangs 27 mm 86mm 27 mm
- HellermannTyton Connectivity HTC Series Black 15 U Powder Coated Mild Steel Wall Box 600 mm, 751 mm
- HellermannTyton Connectivity HTC Series Black 6 U Powder Coated Mild Steel Wall Box 450 mm, 352 mm
- HellermannTyton Connectivity HTC Series Black 9 U Powder Coated Mild Steel Wall Box 600 mm, 485 mm
- HellermannTyton Connectivity HTC Series Black 6 U Powder Coated Mild Steel Wall Box 600 mm, 352 mm
- HellermannTyton Connectivity HTC Series Black 9 U Powder Coated Mild Steel Wall Box 450 mm, 485 mm
- HellermannTyton Connectivity HTC Series Black 12 U Powder Coated Mild Steel Wall Box 450 mm, 618 mm