HellermannTyton Connectivity HTC Series with Welded Frame, Black 9 U Powder Coated Mild Steel Wall Box , 600 mm, 485 mm
- RS Stock No.:
- 696-477
- Mfr. Part No.:
- HTC-9UWB-600/BK
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$559.60
(exc. GST)
$615.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $559.60 |
*price indicative
- RS Stock No.:
- 696-477
- Mfr. Part No.:
- HTC-9UWB-600/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Wall Box | |
| Series | HTC | |
| Frame Type | Welded | |
| Rack Unit | 9U | |
| Material | Powder Coated Mild Steel | |
| Colour | Black | |
| Overall Height | 485mm | |
| Overall Width | 530mm | |
| Standards/Approvals | RoHS Compliant | |
| Overall Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Wall Box | ||
Series HTC | ||
Frame Type Welded | ||
Rack Unit 9U | ||
Material Powder Coated Mild Steel | ||
Colour Black | ||
Overall Height 485mm | ||
Overall Width 530mm | ||
Standards/Approvals RoHS Compliant | ||
Overall Depth 600mm | ||
- COO (Country of Origin):
- CN
The HellermannTyton Connectivity Wall Box is a top-tier solution for securing and organising 19 inch rack-mountable equipment in Compact spaces. Designed to provide optimal storage without compromising on accessibility, this wall-mounted enclosure is available in a convenient 9U size with a depth of 600mm. Built for durability, it offers essential features that promote effective cooling and easy installation, making it an excellent choice for IT and telecommunications environments. With an emphasis on functionality and protection, the HTC Series Wall Box enhances equipment longevity while ensuring maintenance remains hassle-free.
Robust steel welded frame for unmatched strength and stability
Optimised with ventilation holes and optional fan mounts for efficient airflow
Easy installation facilitated by a rear mounting bracket with multiple hole options
Lockable front and side doors ensure secure access and prevent unauthorised entry
Integrated cable knockouts for convenient cable management
Pre-installed earth studs make grounding straightforward
Related links
- HellermannTyton Connectivity HTC Series Black 9 U Powder Coated Mild Steel Wall Box 450 mm, 485 mm
- HellermannTyton Connectivity HTC Series Black 15 U Powder Coated Mild Steel Wall Box 600 mm, 751 mm
- HellermannTyton Connectivity HTC Series Black 6 U Powder Coated Mild Steel Wall Box 600 mm, 352 mm
- HellermannTyton Connectivity HTC Series Black 12 U Powder Coated Mild Steel Wall Box 450 mm, 618 mm
- HellermannTyton Connectivity HTC Series Black 15 U Powder Coated Mild Steel Wall Box 450 mm, 751 mm
- HellermannTyton Connectivity HTC Series Black 6 U Powder Coated Mild Steel Wall Box 450 mm, 352 mm
- HellermannTyton Connectivity HTC Series Black 12 U Mild Steel Wall Box 600 mm, 618 mm Height 530 mm
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
