HellermannTyton Connectivity HTC Series with Welded Frame, Black 6 U Powder Coated Mild Steel Wall Box , 600 mm, 352 mm
- RS Stock No.:
- 696-476
- Mfr. Part No.:
- HTC-6UWB-600/BK
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$487.46
(exc. GST)
$536.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.46 |
*price indicative
- RS Stock No.:
- 696-476
- Mfr. Part No.:
- HTC-6UWB-600/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Wall Box | |
| Series | HTC | |
| Frame Type | Welded | |
| Rack Unit | 6U | |
| Material | Powder Coated Mild Steel | |
| Colour | Black | |
| Overall Height | 352mm | |
| Standards/Approvals | RoHS Compliant | |
| Overall Width | 530mm | |
| Overall Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Wall Box | ||
Series HTC | ||
Frame Type Welded | ||
Rack Unit 6U | ||
Material Powder Coated Mild Steel | ||
Colour Black | ||
Overall Height 352mm | ||
Standards/Approvals RoHS Compliant | ||
Overall Width 530mm | ||
Overall Depth 600mm | ||
- COO (Country of Origin):
- CN
The HellermannTyton Connectivity Wall Box is expertly crafted to deliver secure storage and organisation for 19 inch rack-mountable equipment in Compact environments. Designed for convenience, this wall-mounted enclosure is available in a 6U size with a depth of 600mm, making it Ideal for areas where space is a premium. Its robust construction ensures durability and stability, while thoughtful features such as lockable access and integrated cable management highlight its commitment to functionality. Perfect for IT and telecommunications applications, this enclosure allows easy access for maintenance and upgrades, providing an optimal solution for effective equipment management.
Robust steel welded frame offers exceptional strength and stability
Optimised cooling through built-in ventilation holes and optional fan mounting
Quick and easy installation with a rear mounting bracket and multiple hole options
Lockable front and side doors enhance security and prevent unauthorised access
Convenient cable management with integrated knockouts and space for optional brush plates
Pre-installed earth studs enable straightforward grounding for added safety
Designed for flexibility, accommodating various 19 rack-mounted equipment
Related links
- HellermannTyton Connectivity HTC Series Black 6 U Powder Coated Mild Steel Wall Box 450 mm, 352 mm
- HellermannTyton Connectivity HTC Series Black 15 U Powder Coated Mild Steel Wall Box 600 mm, 751 mm
- HellermannTyton Connectivity HTC Series Black 9 U Powder Coated Mild Steel Wall Box 600 mm, 485 mm
- HellermannTyton Connectivity HTC Series Black 12 U Powder Coated Mild Steel Wall Box 450 mm, 618 mm
- HellermannTyton Connectivity HTC Series Black 15 U Powder Coated Mild Steel Wall Box 450 mm, 751 mm
- HellermannTyton Connectivity HTC Series Black 9 U Powder Coated Mild Steel Wall Box 450 mm, 485 mm
- HellermannTyton Connectivity HTC Series Black 12 U Mild Steel Wall Box 600 mm, 618 mm Height 530 mm
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
