HellermannTyton Connectivity HTC Series with Welded Frame, Black 12 U Powder Coated Mild Steel Wall Box , 450 mm, 618 mm
- RS Stock No.:
- 696-474
- Mfr. Part No.:
- HTC-12UWB-450/BK
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$575.38
(exc. GST)
$632.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $575.38 |
*price indicative
- RS Stock No.:
- 696-474
- Mfr. Part No.:
- HTC-12UWB-450/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | HTC | |
| Product Type | Wall Box | |
| Frame Type | Welded | |
| Rack Unit | 12U | |
| Material | Powder Coated Mild Steel | |
| Colour | Black | |
| Overall Height | 618mm | |
| Overall Width | 530mm | |
| Standards/Approvals | RoHS Compliant | |
| Overall Depth | 450mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series HTC | ||
Product Type Wall Box | ||
Frame Type Welded | ||
Rack Unit 12U | ||
Material Powder Coated Mild Steel | ||
Colour Black | ||
Overall Height 618mm | ||
Overall Width 530mm | ||
Standards/Approvals RoHS Compliant | ||
Overall Depth 450mm | ||
- COO (Country of Origin):
- CN
The HellermannTyton Connectivity Wall Box is a robust wall-mounted enclosure designed to securely house 19 rack-mountable equipment. This enclosure, offering a depth of 450mm, features a versatile design suitable for Compact spaces, ensuring both accessibility and security for sensitive equipment. The 12U model is engineered to withstand the rigours of IT and telecommunications applications, combining durability with efficient cable management solutions for optimal organisation. With its steel welded frame and integrated ventilation, the enclosure not only provides secure storage but also supports the necessary airflow, making it an Ideal choice for equipment installations requiring regular maintenance and upgrades.
Robust construction with a steel welded frame for enhanced strength and stability
Optimised cooling through strategically placed ventilation holes and optional fan mounting points
Effortless installation with a rear mounting bracket and multiple hole options for quick wall fitting
Lockable front and side doors ensure secure access and prevent unauthorised entry
Convenient cable management with integrated knockouts at various locations to facilitate tidy cabling
Pre-installed earth studs simplify grounding of the enclosure and connected equipment
Related links
- HellermannTyton Connectivity HTC Series Black 12 U Mild Steel Wall Box 600 mm, 618 mm Height 530 mm
- HellermannTyton Connectivity HTC Series Black 15 U Powder Coated Mild Steel Wall Box 450 mm, 751 mm
- HellermannTyton Connectivity HTC Series Black 6 U Powder Coated Mild Steel Wall Box 450 mm, 352 mm
- HellermannTyton Connectivity HTC Series Black 9 U Powder Coated Mild Steel Wall Box 450 mm, 485 mm
- HellermannTyton Connectivity HTC Series Black 15 U Powder Coated Mild Steel Wall Box 600 mm, 751 mm
- HellermannTyton Connectivity HTC Series Black 9 U Powder Coated Mild Steel Wall Box 600 mm, 485 mm
- HellermannTyton Connectivity HTC Series Black 6 U Powder Coated Mild Steel Wall Box 600 mm, 352 mm
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
