Clipsal Electrical 56 Grey Bare PVC Back Box, IP66, Surface Mount, 2 Gangs 107 mm 198mm 63 mm

Subtotal (1 unit)*

$137.78

(exc. GST)

$151.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.78

*price indicative

RS Stock No.:
215-0350
Mfr. Part No.:
56/32LE-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Back Box

Number of Gangs

2

Depth

63mm

Series

56

Material

PVC

Earth Terminal

No

Width

198mm

Colour

Grey

Finish

Bare

IP Rating

IP66

Knockout

No

Fixing Standard

No

Standards/Approvals

RoHS

Range

Clipsal-56 Series

Mount Type

Surface

Height

107mm

COO (Country of Origin):
AU
The Clipsal Electrial socket accessory has an industrial outlet standard. It is ideally suited for domestic, commercial or industrial applications.

IP66 rating

Ambient air temperature for operation is -25 to 75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy