Clipsal Electrical 56 Grey Matt PVC Back Box, IP66, Surface Mount, 6 Gangs 296 mm 198mm 63 mm
- RS Stock No.:
- 214-1575
- Mfr. Part No.:
- 56E6-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$236.29
(exc. GST)
$259.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.29 |
*price indicative
- RS Stock No.:
- 214-1575
- Mfr. Part No.:
- 56E6-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 6 | |
| Product Type | Back Box | |
| Depth | 63mm | |
| Series | 56 | |
| Material | PVC | |
| Earth Terminal | No | |
| Width | 198mm | |
| Colour | Grey | |
| Finish | Matt | |
| IP Rating | IP66 | |
| Knockout | No | |
| Fixing Standard | No | |
| Range | Clipsal-56 Series | |
| Standards/Approvals | AS 3100 | |
| Mount Type | Surface | |
| Height | 296mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 6 | ||
Product Type Back Box | ||
Depth 63mm | ||
Series 56 | ||
Material PVC | ||
Earth Terminal No | ||
Width 198mm | ||
Colour Grey | ||
Finish Matt | ||
IP Rating IP66 | ||
Knockout No | ||
Fixing Standard No | ||
Range Clipsal-56 Series | ||
Standards/Approvals AS 3100 | ||
Mount Type Surface | ||
Height 296mm | ||
- COO (Country of Origin):
- VN
The 56 Series Enclosure - 6 Gang - 2 x 25mm - 2 x 32mm conduit entries has a part number of 56E6-GY, and is part of the Clipsal - 56 Series range of products by Clipsal by Schneider Electric. Measuring at 68MM tall, 202MM wide, 302MM deep, and has a weight of 980G. The barcode of this product is 9311554203245.
The Clipsal Electrical 56 series enclosure is ideally suited for domestic, commercial or industrial applications. It also has maximum impact resistance.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Related links
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 4 Gangs 198 mm 198mm 63 mm
- Clipsal Electrical 56 Grey Matt Polycarbonate Back Box Surface Mount, 6 Gangs 198mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Wall 8 Gangs 396 mm 198mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Wall Mount, 9 Gangs 296 mm 296mm 63 mm
- Clipsal Electrical 56 Dark Grey Matt Polyvinyl Chloride Back Box Surface Mount, 4 Gangs 198 mm 198mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 4 Gangs 198 mm 198mm 140 mm
- Clipsal Electrical 56 Grey Bare Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 107 mm 198mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 16 Gangs 396mm 63 mm
