Schneider Electric Ovalis C Grey TPE Back Box Mounting Frame, IP24D, Flush Mount 71 mm 71mm 54 mm
- RS Stock No.:
- 341-387
- Mfr. Part No.:
- S340644
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.45
(exc. GST)
$19.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.45 |
*price indicative
- RS Stock No.:
- 341-387
- Mfr. Part No.:
- S340644
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box Mounting Frame | |
| Depth | 54mm | |
| Material | TPE | |
| Series | Ovalis C | |
| Width | 71mm | |
| Colour | Grey | |
| IP Rating | IP24D | |
| Range | Ovalis C | |
| Standards/Approvals | RoHS | |
| Mount Type | Flush | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box Mounting Frame | ||
Depth 54mm | ||
Material TPE | ||
Series Ovalis C | ||
Width 71mm | ||
Colour Grey | ||
IP Rating IP24D | ||
Range Ovalis C | ||
Standards/Approvals RoHS | ||
Mount Type Flush | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis cable outlet, rated for 16A and accommodating cables from 6 to 12 mm, is designed for durability and functionality. With an IK04 impact protection rating and IP44 ingress protection, it offers reliable performance in both indoor and outdoor environments, in a stylish anthracite finish.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Ovalis C Grey Mast Thermoplastic Back Box Mounting Frame Surface Mount 71 mm 71mm 43 mm
- Schneider Electric Multifix Air DCL Green Green Polystyrene Back Box Flush Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Multifix Air White Polypropylene Back Box IP40, 1 Gangs 71 mm 71mm 47 mm
- Schneider Electric Lighting Cover for use with Ovalis C Screw Fixing, 71 mm
- Schneider Electric Anthracite 10A Ovalis C Series
- Legrand Red Red Plastic Back Box Flush Mount 43 mm 71mm 43 mm
- Schneider Electric Ovalis Series Push Button Switch IP21D
