Schneider Electric Mureva Series Light Grey Green Lid Polymer Enclosure, IP65, IK09, 460 mm x 160 mm x 448 mm
- RS Stock No.:
- 130-749
- Mfr. Part No.:
- 13965M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$942.16
(exc. GST)
$1,036.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $942.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 130-749
- Mfr. Part No.:
- 13965M
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Polymer | |
| External Height | 460mm | |
| External Length | 160mm | |
| External Width | 448mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Green | |
| Hazardous Area Certification | No | |
| Series | Mureva | |
| Mounting plate | No | |
| Weight | 4.15kg | |
| Standards/Approvals | IEC 61439-3, EN 50262, IEC 60670, REACH, RoHS | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK09 | |
| Transparent Door | Yes | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Polymer | ||
External Height 460mm | ||
External Length 160mm | ||
External Width 448mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Green | ||
Hazardous Area Certification No | ||
Series Mureva | ||
Mounting plate No | ||
Weight 4.15kg | ||
Standards/Approvals IEC 61439-3, EN 50262, IEC 60670, REACH, RoHS | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK09 | ||
Transparent Door Yes | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09 460 mm 448 mm
- Schneider Electric Kaedra Series Green IP65 160 mm, 448 mm
- Schneider Electric Mureva Series Light Grey Polymer Roof IK09 280 mm 448 mm
- Schneider Electric Mureva Series Grey Polymer Enclosure IK09 460 mm 340 mm
- Schneider Electric Mureva Series Light Grey Polymer Roof IK09 460 mm 340 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09 610 mm 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) IP65 160 mm, 340 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09 200 mm 123 mm
