Schneider Electric Mureva Light Grey Polymer Back Box, IP65, Surface Mount 119 mm 110mm 119 mm
- RS Stock No.:
- 358-248
- Mfr. Part No.:
- KDR35111
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$184.65
(exc. GST)
$203.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.65 |
*price indicative
- RS Stock No.:
- 358-248
- Mfr. Part No.:
- KDR35111
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Depth | 119mm | |
| Series | Mureva | |
| Material | Polymer | |
| Width | 110mm | |
| Colour | Light Grey | |
| IP Rating | IP65 | |
| Knockout | Yes | |
| Standards/Approvals | EN 62262 | |
| Mount Type | Surface | |
| Height | 119mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Depth 119mm | ||
Series Mureva | ||
Material Polymer | ||
Width 110mm | ||
Colour Light Grey | ||
IP Rating IP65 | ||
Knockout Yes | ||
Standards/Approvals EN 62262 | ||
Mount Type Surface | ||
Height 119mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Weatherproof Enclosure is a mini enclosure designed for modular devices in the Kaedra range. It offers double insulation and is classified as Class II for electrical safety. The front cover is smoked, providing a sleek and protective appearance. The enclosure features a DIN rail for secure mounting and a knock-out cable entry, allowing for flexible installation options.
Housing made of self extinguishing polymer
IP65 rated protection
IK09 conforming to EN 50102
EN 62262 certified
RoHS compliant
Related links
- Schneider Electric Mureva Light Grey Polymer Back Box, Surface Mount 119 mm 180mm 119 mm
- Schneider Electric Mureva Light Grey Polymer Back Box Surface Mount 125 mm 320mm 125 mm
- Schneider Electric Mureva Light Grey Polymer Back Box Surface Mount 125 mm 248mm 125 mm
- Schneider Electric Mureva Light Grey Polymer Back Box, IP65 125 mm 248mm 125 mm
- Schneider Electric Mureva Series Light Grey Polymer Roof IK09 460 mm 340 mm
- Schneider Electric Mureva Series Light Grey Polymer Roof IK09 280 mm 448 mm
- Schneider Electric Mureva Series Light Grey Polymer Enclosure IK09 460 mm 448 mm
- Schneider Electric Mureva Series Grey Polymer Enclosure IK09 460 mm 340 mm
