Schneider Electric D-Life White ABS Back Box Mounting Frame, Surface Mount, 1 Gangs
- RS Stock No.:
- 341-416
- Mfr. Part No.:
- MTN4014-6535
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 341-416
- Mfr. Part No.:
- MTN4014-6535
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box Mounting Frame | |
| Number of Gangs | 1 | |
| Series | D-Life | |
| Material | ABS | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Range | Merten | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box Mounting Frame | ||
Number of Gangs 1 | ||
Series D-Life | ||
Material ABS | ||
Colour White | ||
Standards/Approvals RoHS | ||
Range Merten | ||
Mount Type Surface | ||
- COO (Country of Origin):
- DE
The Schneider Electric surface mounted housing is designed for a single gang installation. It is made of matte ABS (acrylonitrile butadiene-styrene) material, ensuring durability. The housing supports both horizontal and vertical mounting positions. It features one cable entry and one duct entry for easy wiring access.
Varnished treated surface
RoHS compliant
Related links
- Schneider Electric Merten White ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric Merten Grey ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric Merten White ABS Back Box Mounting Frame 3 Gangs
- Schneider Electric Merten White ABS Back Box Mounting Frame 2 Gangs
- Schneider Electric Merten Grey ABS Back Box Mounting Frame 3 Gangs
- Schneider Electric Ovalis Grey Thermoplastic Back Box Mounting Frame 1 Gangs 89 mm 89mm 44 mm
- Schneider Electric Mureva Styl Grey ABS Back Box Mounting Frame Surface Mount, 1 Gangs 44 mm 84mm 19 mm
- Schneider Electric Ovalis White Mast Thermoplastic Back Box Mounting Frame Surface Mount, 1 Gangs 89 mm 89mm 44
