- RS Stock No.:
- 191-9283
- Mfr. Part No.:
- 109R0824G402
- Brand:
- Sanyo Denki
9 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$28.46
(exc. GST)
$31.31
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $28.46 |
5 - 9 | $28.05 |
10 - 24 | $27.11 |
25 - 49 | $26.38 |
50 + | $25.79 |
- RS Stock No.:
- 191-9283
- Mfr. Part No.:
- 109R0824G402
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 80mm |
Power Consumption | 4.8W |
Width | 80mm |
Depth | 25mm |
Maximum Current | 200mA |
Termination Type | Lead Wire |
Air Flow | 90m³/h |
Dimensions | 80 x 80 x 25mm |
Noise Level | 40dB(A) |
Bearing Type | Ball |
Related links
- Sanyo Denki San Ace 109R Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki 109R Series Axial Fan, 12 V dc, DC Operation, 90m³/h,...
- Sanyo Denki 109R Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki 109R Series Axial Fan, 24 V dc, DC Operation, 72m³/h,...
- Sanyo Denki 109R Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki 9WL Series Axial Fan, 24 V dc, DC Operation, 33.5m³/h,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki 109R Series Axial Fan, 48 V dc, DC Operation, 72m³/h,...