Sanyo Denki 109R Series Axial Fan, 12 V dc, 90 m³/h, 4.44 W, 370 mA Max, IP68 80 mm 80 mm 25 mm

Bulk discount available

Subtotal (1 unit)*

$29.09

(exc. GST)

$32.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 104 unit(s) shipping from 19 May 2026
  • Plus 52 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$29.09
5 - 9$28.46
10 - 24$27.61
25 - 49$26.92
50 +$26.34

*price indicative

RS Stock No.:
191-9281
Distrelec Article No.:
301-54-372
Mfr. Part No.:
109R0812G401
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

12 V dc

Power Consumption

4.44W

Maximum Current

370mA

Air Flow

90m³/h

Noise Level

40dBA

Fan Speed

6300rpm

Direction of Curve

Backward

Terminal Type

Screw

Fan Frame Type

Square

Fan Frame Size

60 mm

Bearing Type

Ball

Series

109R

Standards/Approvals

RoHS

Depth

25mm

Height

80mm

Width

80 mm

IP Rating

IP68

COO (Country of Origin):
PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.

Related links