Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 90m³/h, 11.4W, 950mA Max, 60 x 60 x 38mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$48.25

(exc. GST)

$53.08

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 38 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$48.25
5 - 11$47.36
12 - 24$46.47
25 - 49$45.54
50 +$44.76

*price indicative

RS Stock No.:
781-5064
Mfr. Part No.:
9GA0612P1K60
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Power Consumption

11.4W

Maximum Current

950mA

Depth

38mm

Air Flow

90m³/h

Dimensions

60 x 60 x 38mm

Termination Type

Lead Wire

Noise Level

59dB

Fan Speed

14800rpm

Sensor Type

PWM, Tachometer

Bearing Type

Ball

COO (Country of Origin):
PH

San Ace Low Power DC Fans - GA Series


San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system

Related links