Sanyo Denki 109R Series Axial Fan, 5 V dc, 55.2 m³/h, 1.25 W, 250 mA Max, IP68 80 mm 80 mm 25 mm
- RS Stock No.:
- 191-9280
- Distrelec Article No.:
- 301-54-371
- Mfr. Part No.:
- 109R0805F402
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$24.31
(exc. GST)
$26.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 March 2026
- Plus 3 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.31 |
| 5 - 9 | $23.97 |
| 10 - 24 | $23.13 |
| 25 - 49 | $22.51 |
| 50 + | $22.03 |
*price indicative
- RS Stock No.:
- 191-9280
- Distrelec Article No.:
- 301-54-371
- Mfr. Part No.:
- 109R0805F402
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 5 V dc | |
| Power Consumption | 1.25W | |
| Maximum Current | 250mA | |
| Air Flow | 55.2m³/h | |
| Noise Level | 26dBA | |
| Fan Speed | 6300rpm | |
| Terminal Type | Screw | |
| Direction of Curve | Backward | |
| Fan Frame Size | 60 mm | |
| Fan Frame Type | Square | |
| Bearing Type | Ball | |
| Standards/Approvals | RoHS | |
| Series | 109R | |
| Depth | 25mm | |
| Height | 80mm | |
| Width | 80 mm | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 5 V dc | ||
Power Consumption 1.25W | ||
Maximum Current 250mA | ||
Air Flow 55.2m³/h | ||
Noise Level 26dBA | ||
Fan Speed 6300rpm | ||
Terminal Type Screw | ||
Direction of Curve Backward | ||
Fan Frame Size 60 mm | ||
Fan Frame Type Square | ||
Bearing Type Ball | ||
Standards/Approvals RoHS | ||
Series 109R | ||
Depth 25mm | ||
Height 80mm | ||
Width 80 mm | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PH
Sanyo Denki Axial Fan, 250mA Current Rating, 80mm Height - San Ace 109R Series - 109R0805F402
Ensure your equipment doesn't overheat with this axial fan from Sanyo Denki. Its high airflow rate of 55.2m³/h effectively keeps your operations cool to reduce unnecessary downtime. The unit runs quietly thanks to its low sound output of 26dB, helping to minimise disruptions. The fan features locked rotor burnout protection and reverse polarity protection for increased electrical safety. Its small size of 80 (H) x 80 (W) x 25mm (D) makes it suitable for installation in tight enclosures.
Features & Benefits
• Plastic impeller and frame are flame-retardant for safety in the event of a fire
• Light weight of 110g places minimal strain on your equipment
• Wide operating temperature range between -20°C and +70°C for use in harsh conditions
• Long service life of 60,000 hours at +60°C for long-lasting performance
Applications
• Transformers
• Generators
• Industrial equipment
• Computer systems
• Medical applications
What's the operating voltage of this axial fan?
This axial fan has an operating voltage range between 4.5 and 5.5V DC, making it a good choice for use in low-power applications.
Related links
- Sanyo Denki 109R Series Axial Fan DC Operation 2.88W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 2.4W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.68W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 4.44W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.7W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.7W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 2.88W 60 x 60 x 25mm
