Sanyo Denki 109R Series Axial Fan, 12V dc, 72 m³/h, 2.16 W, 180 mA Max, IP68 25 mm 80mm 80 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.60

(exc. GST)

$36.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 143 unit(s) ready to ship from another location
  • Plus 128 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$33.60
5 - 9$33.28
10 +$32.27

*price indicative

RS Stock No.:
181-0505
Distrelec Article No.:
301-40-223
Mfr. Part No.:
109R0812S401
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

2.16W

Maximum Current

180mA

Air Flow

72m³/h

Noise Level

34dBA

Fan Speed

6300rpm

Terminal Type

Screw

Direction of Curve

Backward

Fan Frame Type

Square

Fan Frame Size

80 mm

Bearing Type

Ball

Width

80mm

Series

109R

Height

25mm

Depth

80mm

Standards/Approvals

RoHS

IP Rating

IP68

COO (Country of Origin):
PH
DC Cooling fans feature high air flow, high reliability and low noise.

Suitable for servers, communications equipment and more.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy