Subtotal (1 unit)*
$88.00
(exc. GST)
$96.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.00 |
*price indicative
- RS Stock No.:
- 794-693
- Mfr. Part No.:
- G5162
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Head Material | Steel | |
| Product Type | Axe | |
| Head Weight | 816.47g | |
| Handle Included | Yes | |
| Handle Length | 330mm | |
| Handle Material | Steel | |
| Overall Length | 330mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Head Material Steel | ||
Product Type Axe | ||
Head Weight 816.47g | ||
Handle Included Yes | ||
Handle Length 330mm | ||
Handle Material Steel | ||
Overall Length 330mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Hatchet is a versatile hand tool designed specifically for cutting and shaping materials with precision and ease, making it an essential in any toolkit.
Chrome tubular steel shaft offers durability and strength
Fine polished, drop forged steel head ensures sharpness and effective cutting
Comfortable sure-grip rubber handle provides enhanced control during use
Button down leather sheath with belt loop for secure storage and portability
Overall length of 330 mm delivers efficient handling
Lightweight design at just 900 g facilitates easy manoeuvrability
