CK G5155 32 Steel, 907.18 g Axe, 400mm
- RS Stock No.:
- 794-690
- Mfr. Part No.:
- G5155 32
- Brand:
- CK
Subtotal (1 unit)*
$81.20
(exc. GST)
$89.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.20 |
*price indicative
- RS Stock No.:
- 794-690
- Mfr. Part No.:
- G5155 32
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Axe | |
| Head Material | Steel | |
| Head Weight | 907.18g | |
| Handle Included | Yes | |
| Handle Length | 400mm | |
| Handle Material | Ash Wood | |
| Overall Length | 400mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Axe | ||
Head Material Steel | ||
Head Weight 907.18g | ||
Handle Included Yes | ||
Handle Length 400mm | ||
Handle Material Ash Wood | ||
Overall Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Hatchet is expertly designed for precision cutting and chopping, featuring a robust steel head and a comfortable waxed ash handle for improved grip.
Traditional style hatchet with waxed ash handle for enhanced control
Hot drop forged steel head ensures durability and precision
Length of 400 mm and weight of 900 g for balanced performance
Recommended safety goggles for health and safety compliance
1-year warranty against material or workmanship defects
