CK G5155 24 Steel, 680.39 g Axe, 360mm
- RS Stock No.:
- 794-689
- Mfr. Part No.:
- G5155 24
- Brand:
- CK
Subtotal (1 unit)*
$74.83
(exc. GST)
$82.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.83 |
*price indicative
- RS Stock No.:
- 794-689
- Mfr. Part No.:
- G5155 24
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Axe | |
| Head Material | Steel | |
| Head Weight | 680.39g | |
| Handle Length | 360mm | |
| Handle Included | Yes | |
| Handle Material | Ash Wood | |
| Overall Length | 360mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Axe | ||
Head Material Steel | ||
Head Weight 680.39g | ||
Handle Length 360mm | ||
Handle Included Yes | ||
Handle Material Ash Wood | ||
Overall Length 360mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Hatchet is designed for traditional chopping tasks, providing an effective and reliable solution for various applications. This tool is crafted for durability and ease of use, making it an essential addition to any toolkit.
Traditional style hatchet with a waxed ash handle for comfort
Hot drop forged steel head, ensuring long-lasting performance
Length of 360 mm, offering a suitable size for diverse tasks
Weighs 700 g, providing balance and control during use
Safety goggles are recommended for users and bystanders
