NewLink Adapter HDMI Straight DisplayPort AV Adapter

Subtotal (1 unit)*

$61.75

(exc. GST)

$67.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
  • Plus 25 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.75

*price indicative

RS Stock No.:
280-0513
Mfr. Part No.:
NLDP-HDMI
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

AV Adapter

Converts From Type

DisplayPort

Sub Type

Adapter

Orientation

Straight

Converts to Type

HDMI

Converts From Gender - Contact

Male

Length

200mm

Converts to Gender - Contact

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NewLink DisplayPort to HDMI cable adapter will allow you to connect a high definition monitor, projector or LCD TV to a MacBook, Laptop or graphics card with a DisplayPort connection. DisplayPort Version 1.2 allows greater resolutions while maintaining high picture quality with an active chipset allowing the connection of multiple displays.

Active adapter

Bandwidth 10.2 Gbps

20cm built-in lead

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy