Roline HDMI Female HDMI Straight DisplayPort AV Adapter
- RS Stock No.:
- 121-2769
- Mfr. Part No.:
- 12.03.3160-10
- Brand:
- Roline
Subtotal (1 unit)*
$85.99
(exc. GST)
$94.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.99 |
*price indicative
- RS Stock No.:
- 121-2769
- Mfr. Part No.:
- 12.03.3160-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | AV Adapter | |
| Sub Type | HDMI | |
| Converts From Type | DisplayPort | |
| Converts to Type | HDMI | |
| Orientation | Straight | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Number of Connectors A | 1 | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Length | 150mm | |
| Number of Connectors B | 1 | |
| Standards/Approvals | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type AV Adapter | ||
Sub Type HDMI | ||
Converts From Type DisplayPort | ||
Converts to Type HDMI | ||
Orientation Straight | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Number of Connectors A 1 | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Length 150mm | ||
Number of Connectors B 1 | ||
Standards/Approvals No | ||
Colour White | ||
- COO (Country of Origin):
- CN
Roline Male DisplayPort to Female HDMI Adapter
A male DisplayPort (DP) to female HDMI active adapter for video format conversion.
· Supports DisplayPort spread spectrum clocking
· HDCP support
· Supports both full and no link training operations.
Related links
- Roline Straight AV Adapter Mini DisplayPort Male HDMI Female
- RS PRO Straight AV Adapter Mini DisplayPort Male HDMI Female HDMI
- RS PRO Straight AV Adapter DisplayPort Male DisplayPort to HDMI Female HDMI
- Roline Straight AV Adapter HDMI Male HDMI Female VGA
- RS PRO HDMI Adapter DisplayPort Male Female HDMI
- RS PRO Straight HDMI Adapter DisplayPort Male Adapter Female HDMI
- Roline Straight AV Adapter DVI-D Female HDMI Male HDMI
- Switchcraft Straight AV Adapter HDMI Female HDMI Male HDMI
